You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

182734-2 - 

Contact, AMPMODU HE14 Series, Socket, Crimp, 24 AWG, Tin Plated Contacts

182734-2 - Contact, AMPMODU HE14 Series, Socket, Crimp, 24 AWG, Tin Plated Contacts

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
182734-2
Order Code:
429715
Product Range
AMPMODU HE14 Series
Technical Datasheet:
182734-2   Datasheet
See all Technical Docs

Product Overview

The 182734-2 from TE Connectivity is an AMPMODU series socket contact. This contact base material is phosphor bronze with tin plating and suitable for crimp termination.
  • Suitable for wire size with 28AWG to 24AWG

Product Information

:
AMPMODU HE14 Series
:
Socket
:
Crimp
:
24AWG
:
Tin Plated Contacts
:
0.1 AMPMODU Headers, Housings
:
28AWG
:
Phosphor Bronze
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for 182734-2

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
     

Each (Supplied on Cut Tape)

1+ Php25.90   10+ Php24.50   25+ Php21.00   50+ Php17.90   100+ Php17.20   250+ Php15.50   More Pricing...

Restricted Item Add

Associated Products

Compare Selected

Related Searches

700 In stock

39 available for 1 - 2 day despatch
661 available for 3 - 4 day despatch
 
Check Stock & Lead Times

More stock available week commencing 9/2/19

Php2,333.90

Pricing is unavailable. Please contact customer services.

Price for:
Pack of 200
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php2,333.90
 
5+ Php2,245.80
 
10+ Php2,164.00
 
25+ Php2,052.00