You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

179228-3 - 

Connector Housing, AMP CT Series, Receptacle, 3 Ways, 2 mm

179228-3 - Connector Housing, AMP CT Series, Receptacle, 3 Ways, 2 mm
179228-3 - Connector Housing, AMP CT Series, Receptacle, 3 Ways, 2 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
179228-3
Order Code:
1283018
Product Range
AMP CT Series
Technical Datasheet:
179228-3   Datasheet
See all Technical Docs

Product Overview

The 179228-3 is a 3-way 1-row natural color CT crimp-type Receptacle Housing made of thermoplastic. The housing is ideal for use with hybrid mini-drawer connectors. It accepts 30 to 22AWG wire.
  • UL94V-0 Flammability rating
  • Contact transmits (typical) signal (data)
  • Polarized
  • 1000MR Insulation resistance
  • In-line contact layout
  • 125VAC/DC Operating voltage
  • 4A Contact current rating
  • -30 to 105°C Operating temperature range

Applications

Industrial, Power Management

Product Information


:
AMP CT Series

:
Receptacle

:
3Ways

:
2mm

:
-

Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected
Best Seller

10,781 In stock Need more?

10,781 available for 3 - 4 day despatch

Php18.30

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php18.30
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Php17.40
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Php14.90
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ Php13.00
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Php12.10
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ Php10.70
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.