You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

178289-8 - 

Connector Housing, Dynamic D-3000D Series, Receptacle, 20 Ways, 3.81 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
178289-8
Order Code:
2101984
Product Range
Dynamic D-3000D Series
Technical Datasheet:
178289-8   Datasheet
See all Technical Docs

Product Overview

The 178289-8 is a 20-position 2-row black Receptacle Housing and made of polyester GF. The AMP dynamic D-3100D series connectors used with plug housing & header. Used for wire to board, wire to wire connection.
  • UL94V-0 Flammability rating
  • 250V Voltage rating
  • -55 to +105°C Temperature range

Applications

Industrial Automation, Communications & Networking, Motor Drive & Control, Robotics, Industrial, Power Supplies

Product Information

:
Dynamic D-3000D Series
:
Receptacle
:
20Ways
:
3.81mm
:
D-3100D Dynamic Series Connectors
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

3,510 In stock

722 available for 1 - 2 day despatch
2,562 available for 3 - 4 day despatch
226 available for 4 - 5 day despatch
 
Check Stock & Lead Times

235 will be available for despatch on 10/18/19

More stock available week commencing 11/25/19

Php84.30

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 5 Minimum: 5
Quantity Price Your Price
 
 
5+ Php84.30
 
100+ Php72.90
 
500+ Php59.60
 
1000+ Php52.90
 
2500+ Php49.60