You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

178289-7 - 

Connector Housing, D-3100D Series, Receptacle, 16 Ways, 3.81 mm, D-3000 Series Socket Contacts

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
178289-7
Order Code:
2063619
Product Range
D-3100D Series
Technical Datasheet:
178289-7   Datasheet
See all Technical Docs

Product Overview

The 178289-7 is a 16-position 2-row black Receptacle Housing and made of polyester GF. The AMP dynamic D-3100D series connectors used with plug housing & header. Used for wire to board, wire to wire connection.
  • UL94V-0 Flammability rating
  • 250V Voltage rating
  • -55 to +105°C Temperature range

Applications

Industrial Automation, Communications & Networking, Motor Drive & Control, Robotics, Industrial, Power Supplies

Product Information

:
D-3100D Series
:
Receptacle
:
16Ways
:
3.81mm
:
D-3000 Series Socket Contacts
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

6,372 In stock

1,522 available for 1 - 2 day despatch
3,549 available for 3 - 4 day despatch
1,301 available for 4 - 5 day despatch
 
Check Stock & Lead Times

More stock available week commencing 8/26/19

Php143.20

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php143.20
 
10+ Php130.00
 
50+ Php121.70
 
100+ Php111.50
 
200+ Php100.30
 
500+ Php92.50