You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

174657-2 - 

Connector Housing, Econoseal J Series, Receptacle, 10 Ways

174657-2 - Connector Housing, Econoseal J Series, Receptacle, 10 Ways
174657-2 - Connector Housing, Econoseal J Series, Receptacle, 10 Ways

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
174657-2
Order Code:
2308899
Product Range
Econoseal J Series

Product Overview

The 174657-2 is a 10-position Connector Housing made of black polybutylene terephthalate with integrated primary locking. It is used for wire-to-wire female terminals.
  • UL94V-2 Flammability
  • 180° Cable exit angle
  • -30 to 105°C Operating temperature range

Applications

Automotive

Product Information

:
Econoseal J Series
:
Receptacle
:
10Ways
:
-
:
Econoseal Mark II+ Contacts, Double Lock Plates
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

35 In stock

35 available for 3 - 4 day despatch
 
Check Stock & Lead Times

More stock available week commencing 9/30/19

Php169.50

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php169.50
 
25+ Php143.70
 
75+ Php136.40
 
200+ Php119.30
 
400+ Php113.50