You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

174047-2 - 

Connector Housing, MULTI-LOCK Series, Plug, 20 Ways, 2.5 mm, MULTI-LOCK Series Receptacle Contacts

174047-2 - Connector Housing, MULTI-LOCK Series, Plug, 20 Ways, 2.5 mm, MULTI-LOCK Series Receptacle Contacts

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
174047-2
Order Code:
2250069
Product Range
MULTI-LOCK Series
Technical Datasheet:
174047-2   Datasheet
See all Technical Docs

Product Overview

The 174047-2 is a 20-position 2-row black Hingelock Plug with PBT construction and used with receptacle contacts. The .040 series connectors are used for wire-to-wire and wire-to-board connection, plug housings are provided with double-lock mechanism integrated into the body which ensures complete contact insertions into housings.
  • UL94H-B Flammability rating
  • 12V Voltage rating
  • -30 to +105°C Temperature range
  • 22 to 20AWG Wire range

Applications

Automotive

Product Information

:
MULTI-LOCK Series
:
Plug
:
20Ways
:
2.5mm
:
MULTI-LOCK Series Receptacle Contacts
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for 174047-2

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected

Related Searches

742 In stock

190 available for 1 - 2 day despatch
491 available for 3 - 4 day despatch
61 available for 4 - 5 day despatch
 
Check Stock & Lead Times

More stock available week commencing 8/26/19

Php105.70

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 10 Minimum: 10
Quantity Price Your Price
 
 
10+ Php105.70
 
75+ Php97.40
 
300+ Php93.50
 
600+ Php89.60