You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

174047-2

Connector Housing, MULTI-LOCK Series, Plug, 20 Ways, 2.5 mm, MULTI-LOCK Series Receptacle Contacts

174047-2 - Connector Housing, MULTI-LOCK Series, Plug, 20 Ways, 2.5 mm, MULTI-LOCK Series Receptacle Contacts

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
174047-2
Order Code:
2250069
Product Range
MULTI-LOCK Series
Technical Datasheet:
174047-2   Datasheet
See all Technical Docs

Product Overview

The 174047-2 is a 20-position 2-row black Hingelock Plug with PBT construction and used with receptacle contacts. The .040 series connectors are used for wire-to-wire and wire-to-board connection, plug housings are provided with double-lock mechanism integrated into the body which ensures complete contact insertions into housings.
  • UL94H-B Flammability rating
  • 12V Voltage rating
  • -30 to +105°C Temperature range
  • 22 to 20AWG Wire range

Applications

Automotive

Product Information


:
MULTI-LOCK Series

:
Plug

:
20Ways

:
2.5mm

:
MULTI-LOCK Series Receptacle Contacts

Find similar products Choose and modify the attributes above to find similar products.

Alternatives for 174047-2

Compare Selected Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity

Associated Products

Compare Selected
Best Seller

365 In stock Need more?

304 available for 3 - 4 day despatch
61 available for 4 - 5 day despatch

Php135.20

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 10 Minimum: 10
Quantity Price Your Price
 
 
10+ Php135.20
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Php126.60
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ Php121.10
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Php115.70
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ Php104.80
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Php96.20
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.