You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

173851-1 - 

Connector Housing, Multilock 070 Series, Plug, 12 Ways, Multilock Series Socket Contacts

173851-1 - Connector Housing, Multilock 070 Series, Plug, 12 Ways, Multilock Series Socket Contacts

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
173851-1
Order Code:
2310234
Product Range
Multilock 070 Series

Product Overview

The 173851-1 is a 12-position 2-row natural Multilock Plug with PBT construction and is used with socket contacts. The .070 series connectors are designed as high density and high reliability connectors by adopting housing lances for wire to wire and wire to board.
  • UL94H-B Flammability rating
  • 12V Voltage rating
  • -30 to +105°C Temperature range

Applications

Automotive

Product Information

:
Multilock 070 Series
:
Plug
:
12Ways
:
-
:
Multilock Series Socket Contacts
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

7,060 In stock

7,060 available for 3 - 4 day despatch
 
Check Stock & Lead Times

More stock available week commencing 10/21/19

Php121.30

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php121.30
 
20+ Php111.00
 
75+ Php102.30
 
300+ Php98.40
 
600+ Php95.00