You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

1452503-3 - 

Contact, MCON Series, Socket, Crimp, 16 AWG, Tin Plated Contacts, MCON & MCP Connectors

1452503-3 - Contact, MCON Series, Socket, Crimp, 16 AWG, Tin Plated Contacts, MCON & MCP Connectors

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
1452503-3
Order Code:
2311591
Product Range
MCON Series
Technical Datasheet:
1452503-3   Datasheet
See all Technical Docs

Product Overview

The 1452503-3 is a 18 to 16AWG Receptacle Crimp Contact made of copper-tin base with silver-plated interface and copper-nickel-silicon spring. It is used for AMP MCON 1.2mm, MCON interconnection system.
  • 0 to 24A Terminal transmits (Low-power)
  • -40 to 130°C Operating temperature range

Applications

Automotive

Product Information

:
MCON Series
:
Socket
:
Crimp
:
16AWG
:
Tin Plated Contacts
:
MCON & MCP Connectors
:
18AWG
:
Bronze
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

No Longer Stocked

Php12.90

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 10 Minimum: 10
Quantity Price Your Price
 
 
10+ Php12.90
 
100+ Php10.30
 
500+ Php9.80
 
1000+ Php8.10
 
2500+ Php7.40
 
8000+ Php5.90