You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

1445957-5

Connector Housing, Power 15/30/45 Series, Plug, Receptacle, 1 Ways

1445957-5 - Connector Housing, Power 15/30/45 Series, Plug, Receptacle, 1 Ways

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
1445957-5
Order Code:
2101978
Product Range
Power 15/30/45 Series
Technical Datasheet:
1445957-5   Datasheet
See all Technical Docs

Product Overview

The Power Series 15/30/45 series Single-pole Plug/Receptacle Housing made of polycarbonate. It is wire-to-wire connector system used for power circuit applications. These are stackable side-to-side and top-to-bottom. series 30 red and black housings joined side-to-side are commonly used as standard power connectors for handheld, mobile or base amateur radio equipment. Modular housings can also be grouped into plug frames with or without latches, which mate with receptacle housings. These are used as quick disconnects for electrical power distribution in office furniture and panels.
  • Genderless housings reduce inventory
  • 3-contact offerings available series 15, 30 and 45
  • Plug frames (with or without latches) and receptacle housings accept stacked single-pole housings
  • UL94V-0 Flammability
  • Available in pin and socket types
  • 2 to 8 Poles
  • 10 to 20AWG Wire size
  • -20 to 105°C Operating temperature range

Applications

Power Management, Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Power 15/30/45 Series

:
Plug, Receptacle

:
1Ways

:
-

:
AMP Power Series 1604113, 1604112, 1445962, 1744041 & 1744042 Pin & Socket Contacts

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (4)

No Longer Stocked

Php70.80

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php70.80
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Php55.80
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Php48.10
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Php43.20
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ Php38.10
Promotional price
Contract Price
Web only price
Web only contract price
 
2000+ Php34.00
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.