You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

1394048-1 - 

Connector Housing, MQS Series, Receptacle, 12 Ways, 2.54 mm

1394048-1 - Connector Housing, MQS Series, Receptacle, 12 Ways, 2.54 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
1394048-1
Order Code:
2528067
Product Range
MQS Series

Product Overview

The 1394048-1 is a 12-way 2-row Wire-to-board black Plug Housing made of PBT GF. It is ideal for use with female terminals.
  • UL94HB Flammability rating
  • Polarized
  • Terminal position assurance
  • 180° Cable exit angle
  • 12VDC Operating voltage
  • -40 to 120°C Operating temperature range

Applications

Automotive

Product Information

:
MQS Series
:
Receptacle
:
12Ways
:
2.54mm
:
AMP 928999, 963715 MQS Series Socket Contacts
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Related Searches

3,655 In stock

3,655 available for 3 - 4 day despatch
 
Check Stock & Lead Times

More stock available week commencing 9/2/19

Php18.20

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 10 Minimum: 10
Quantity Price Your Price
 
 
10+ Php18.20
 
375+ Php16.30
 
1000+ Php14.30
 
2000+ Php13.20