You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

106462-1 - 

Connector Housing, Timer Connector System Series, Plug, 2 Ways, 5 mm

106462-1 - Connector Housing, Timer Connector System Series, Plug, 2 Ways, 5 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
106462-1
Order Code:
1773009
Product Range
Timer Connector System Series
Technical Datasheet:
106462-1   Datasheet
See all Technical Docs

Product Overview

The 106462-1 is a 2-way Tab Housing for Junior-Power-Timer male contacts on single wire sealing system.
  • Wire-to-wire Connector System
  • 180° Cable Exit Angle
  • Polarized
  • Black Colour

Applications

Automotive

Product Information

:
Timer Connector System Series
:
Plug
:
2Ways
:
5mm
:
TE Connectivity JPT Connectors
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

4,770 In stock

365 available for 1 - 2 day despatch
4,405 available for 3 - 4 day despatch
 
Check Stock & Lead Times

250 will be available for despatch on 7/25/19

More stock available week commencing 9/23/19

Php172.90

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 10 Minimum: 10
Quantity Price Your Price
 
 
10+ Php172.90
 
25+ Php162.20
 
50+ Php155.30
 
100+ Php148.00
 
250+ Php133.90
 
500+ Php123.70