You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

104257-9 - 

Connector Housing, AMPMODU MTE Series, Receptacle, 10 Ways, 2.54 mm, MTE Contacts

104257-9 - Connector Housing, AMPMODU MTE Series, Receptacle, 10 Ways, 2.54 mm, MTE Contacts

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
104257-9
Order Code:
1777057
Product Range
AMPMODU MTE Series
Technical Datasheet:
104257-9   Datasheet
See all Technical Docs

Product Overview

The 104257-9 is a 10-position Receptacle Housing with black thermoplastic construction and insulation displacement crimp termination. The Ampmodu MTE series connectors provides interchangeable crimp snap-in pin and receptacle contacts, optional header with swaged tail helps prevent movement prior to flow soldering.
  • UL94V-0 Flammability rating
  • 2.54mm Pitch spacing
  • 267V Voltage rating
  • 5000MR Insulation resistance
  • -65 to +105°C Temperature range

Applications

Automotive, Medical, Instrumentation, Test & Measurement, Telecommunications, Consumer Electronics, Portable Devices

Product Information

:
AMPMODU MTE Series
:
Receptacle
:
10Ways
:
2.54mm
:
MTE Contacts
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

3,259 In stock

3,259 available for 3 - 4 day despatch
 
Check Stock & Lead Times

More stock available week commencing 11/18/19

Php95.90

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php95.90
 
10+ Php84.30
 
100+ Php73.60
 
500+ Php59.90
 
1000+ Php53.10
 
2500+ Php46.70