You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

1-968879-1 - 

Connector Housing, JPT/Micro Timer 2 Series, Receptacle, 70 Ways, 5 mm

1-968879-1 - Connector Housing, JPT/Micro Timer 2 Series, Receptacle, 70 Ways, 5 mm
1-968879-1 - Connector Housing, JPT/Micro Timer 2 Series, Receptacle, 70 Ways, 5 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
1-968879-1
Order Code:
1855016
Product Range
JPT/Micro Timer 2 Series
Technical Datasheet:
1-968879-1   Datasheet
See all Technical Docs

Product Overview

The 1-968879-1 is a 70-posiotion 3-row Housing for junior power timer/micro timer 2 socket contacts. The body made up of black glass-filled PBT.

Applications

Automotive

Product Information

:
JPT/Micro Timer 2 Series
:
Receptacle
:
70Ways
:
5mm
:
Junior Power Timer / Micro Timer 2 socket contacts
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

19 In stock

19 available for 3 - 4 day despatch
 
Check Stock & Lead Times

66 will be available for despatch on 10/25/19

More stock available week commencing 11/11/19

Php723.70

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php723.70
 
25+ Php690.40
 
75+ Php652.30
 
200+ Php611.30
 
400+ Php590.40