You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

1-967627-1 - 

Connector Housing, Junior Power Timer Series, Plug, 12 Ways, 5 mm

1-967627-1 - Connector Housing, Junior Power Timer Series, Plug, 12 Ways, 5 mm
1-967627-1 - Connector Housing, Junior Power Timer Series, Plug, 12 Ways, 5 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
1-967627-1
Order Code:
1772917
Product Range
Junior Power Timer Series
Technical Datasheet:
1-967627-1   Datasheet
See all Technical Docs

Product Overview

The 1-967627-1 is a 12-way 3-row Housing with PA GF body, 180° cable exit and 5mm pitch spacing. CuSn, tin-plated headers. This housing is suitable for use with junior power timer series tab contacts.
  • 28VDC Operating voltage
  • Green colour

Applications

Automotive

Product Information

:
Junior Power Timer Series
:
Plug
:
12Ways
:
5mm
:
Junior Power Timer Series Tab Contacts
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

4,827 In stock

130 available for 1 - 2 day despatch
4,697 available for 3 - 4 day despatch
 
Check Stock & Lead Times

150 will be available for despatch on 7/23/19
950 will be available for despatch on 8/18/19

More stock available week commencing 9/2/19

Php116.40

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 10 Minimum: 10
Quantity Price Your Price
 
 
10+ Php116.40
 
375+ Php110.10
 
1000+ Php103.20
 
2000+ Php99.40