You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

1-965641-1 - 

Connector Housing, MCP 2.8, Plug, 6 Ways, 5 mm, AMP MCP 1.5K Tab Contacts

1-965641-1 - Connector Housing, MCP 2.8, Plug, 6 Ways, 5 mm, AMP MCP 1.5K Tab Contacts

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
1-965641-1
Order Code:
1772954
Product Range
MCP 2.8
Technical Datasheet:
1-965641-1   Datasheet
See all Technical Docs

Product Overview

The 1-965641-1 is a 6-postion 2-row blue Plug Housing for male terminals with PA-GF construction and used with AMP MCP tab contacts. The connector used for wire to wire connection.
  • Polarized
  • UL94V-0 Flammability rating
  • 28V Operating voltage
  • -40 to +120°C Temperature range

Applications

Automotive

Product Information

:
MCP 2.8
:
Plug
:
6Ways
:
5mm
:
AMP MCP 1.5K Tab Contacts
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

2,733 In stock

265 available for 1 - 2 day despatch
2,468 available for 3 - 4 day despatch
 
Check Stock & Lead Times

More stock available week commencing 8/12/19

Php136.80

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 10 Minimum: 10
Quantity Price Your Price
 
 
10+ Php136.80
 
375+ Php121.30
 
1000+ Php106.20
 
2000+ Php98.40