You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

1-965641-1 - 

Connector Housing, MCP 2.8, Plug, 6 Ways, 5 mm, AMP MCP 1.5K Tab Contacts

1-965641-1 - Connector Housing, MCP 2.8, Plug, 6 Ways, 5 mm, AMP MCP 1.5K Tab Contacts

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
1-965641-1
Order Code:
1772954
Product Range
MCP 2.8
Technical Datasheet:
1-965641-1   Datasheet
See all Technical Docs

Product Overview

The 1-965641-1 is a 6-postion 2-row blue Plug Housing for male terminals with PA-GF construction and used with AMP MCP tab contacts. The connector used for wire to wire connection.
  • Polarized
  • UL94V-0 Flammability rating
  • 28V Operating voltage
  • -40 to +120°C Temperature range

Applications

Automotive

Product Information

:
MCP 2.8
:
Plug
:
6Ways
:
5mm
:
AMP MCP 1.5K Tab Contacts
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

2,873 In stock

265 available for same day despatch
2,608 available for 4 - 6 day despatch
 
Check Stock & Lead Times

More stock available week commencing 7/15/19

Php136.80

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 10 Minimum: 10
Quantity Price Your Price
 
 
10+ Php136.80
 
375+ Php121.30
 
1000+ Php106.20
 
2000+ Php98.40