You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

1-917807-2 - 

PLUG & SOCKET HOUSING, RCPT, POLYESTER

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
1-917807-2
Order Code:
2101996
Product Range
D-5200M Series
Technical Datasheet:
1-917807-2   Datasheet
See all Technical Docs

Product Overview

The 1-917807-2 is a 4-way 2-row black Receptacle Socket Housing made of polyester GF. The housing is ideal for use with D-5200 series plug housing and header.
  • UL94V-0 Flammability rating
  • 630VAC/VDC Operating voltage
  • -55 to 105°C Operating temperature range

Applications

Industrial Automation, Communications & Networking, Motor Drive & Control, Robotics, Industrial, Power Supplies

Product Information

:
D-5200M Series
:
Receptacle
:
4Ways
:
10.16mm
:
D-5200M Dynamic Series Connectors
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

1,035 In stock

781 available for 1 - 2 day despatch
200 available for 3 - 4 day despatch
54 available for 4 - 5 day despatch
 
Check Stock & Lead Times

1,200 will be available for despatch on 7/15/19
1,200 will be available for despatch on 11/1/19
600 will be available for despatch on 10/13/19

More stock available week commencing 9/16/19

Php169.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php169.00
 
10+ Php153.40
 
25+ Php144.10
 
50+ Php137.80
 
100+ Php131.50
 
250+ Php118.80