You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

1-917659-6 - 

Connector Housing, Dynamic D-3200 Series, Receptacle, 12 Ways, 5.08 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
1-917659-6
Order Code:
2301028
Product Range
Dynamic D-3200 Series
Technical Datasheet:
1-917659-6   Datasheet
See all Technical Docs

Product Overview

The 1-917659-6 is a 12-position 2-row black Connector Receptacle Housing made of glass filled polyester for use with plug housing and header. It is wire-to-board, wire-to-wire connector system for printed circuit board, wire/cable applications.
  • UL94V-0 Flammability
  • -55 to 105°C Operating temperature range

Applications

Industrial Automation, Communications & Networking, Motor Drive & Control, Robotics, Industrial, Power Supplies

Product Information

:
Dynamic D-3200 Series
:
Receptacle
:
12Ways
:
5.08mm
:
Dynamic D-3200 Series Contacts
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

56 In stock

56 available for 3 - 4 day despatch
 
Check Stock & Lead Times

More stock available week commencing 9/16/19

Php72.60

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php72.60