You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
1-828584-0
Pin Header, Right Angle, Wire-to-Board, 2.54 mm, 2 Rows, 10 Contacts, Through Hole Right Angle
- Manufacturer:
- AMP - TE CONNECTIVITY AMP - TE CONNECTIVITY
- Manufacturer Part No:
- 1-828584-0
- Order Code:
- 1187838
Alternatives for 1-828584-0
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Wire-to-Board
- :
- 2.54mm
- :
- 2Rows
- :
- 10Contacts
- :
- Through Hole Right Angle
- :
- -
- :
- -
- :
- Brass
- :
- Gold Plated Contacts
Technical Docs (2)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | Php161.50 | |
25+ | Php148.80 |
Pricing is unavailable. Please contact customer services.