You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
1-826631-2
Pin Header, Right Angle, Wire-to-Board, 2.54 mm, 1 Rows, 12 Contacts, Through Hole Right Angle
- Manufacturer:
- AMP - TE CONNECTIVITY AMP - TE CONNECTIVITY
- Manufacturer Part No:
- 1-826631-2
- Order Code:
- 1248125
- Technical Datasheet:
- 1-826631-2 Datasheet
Alternatives for 1-826631-2
Product Overview
- Comprehensive single and double row connector system
- Current rating 3A max per contact
- Pitch size is 2.54mm
- Operating temperature range -55°C to +105°C
- Contact resistance of 20mohm
- Insulation resistance of 1000Mohm
- Tin and gold plated contacts available
- Features 0.63mm posts with mating receptacles
Applications
Industrial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Wire-to-Board
- :
- 2.54mm
- :
- 1Rows
- :
- 12Contacts
- :
- Through Hole Right Angle
- :
- -
- :
- Unshrouded
- :
- Phosphor Bronze
- :
- Gold Plated Contacts
Technical Docs (2)
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | Php123.40 | |
10+ | Php103.90 | |
50+ | Php93.00 | |
100+ | Php84.80 |
Pricing is unavailable. Please contact customer services.