You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
1-794613-2
Contact, Micro MATE-N-LOK Series, Pin, Crimp, 26 AWG, Gold Plated Contacts
- Manufacturer:
- AMP - TE CONNECTIVITY AMP - TE CONNECTIVITY
- Manufacturer Part No:
- 1-794613-2
- Order Code:
- 2894440
- Product Range
- Micro MATE-N-LOK Series
- Technical Datasheet:
- 1-794613-2 Datasheet
Product Range Selector (Micro MATE-N-LOK Series)
See all from this product rangeProduct Overview
- Black and natural colours available
- Polarized housings help prevent connector mismating
- Positive latching to prevent unmating
- Right angle surface mount headers with surface mount hold-downs
- Utilizes standard Micro MATE-N-LOK contacts
- 2, 3 and 4 Positions available
- <4.7mm in Vertical height required
Applications
Industrial, LED Lighting, Lighting
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Micro MATE-N-LOK Series
- :
- Pin
- :
- Crimp
- :
- 26AWG
- :
- Gold Plated Contacts
- :
- AMP Micro MATE-N-LOK Series Housing Connectors
- :
- 30AWG
- :
- Brass
Technical Docs (6)
11,847 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 6/7/21
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
100+ | Php9.30 | |
1000+ | Php7.70 | |
3000+ | Php6.60 | |
7500+ | Php6.10 | |
15000+ | Php5.70 |
Pricing is unavailable. Please contact customer services.