You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

1-640522-0 - 

Connector Housing, MR Series, Plug, 12 Ways, 4.19 mm, AMP MR II Rectangular Contacts

1-640522-0 - Connector Housing, MR Series, Plug, 12 Ways, 4.19 mm, AMP MR II Rectangular Contacts
1-640522-0 - Connector Housing, MR Series, Plug, 12 Ways, 4.19 mm, AMP MR II Rectangular Contacts

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
1-640522-0
Order Code:
2452654
Product Range
MR Series
Technical Datasheet:
1-640522-0   Datasheet
See all Technical Docs

Product Overview

The 1-640522-0 is a 12-position 4-row red Plug Housing with nylon construction and used with AMP MR-II rectangular Contacts. The MR-series connectors with egg crate design of plug half fully encloses socket contacts and by reducing shock hazard. Pin header standoffs on housings at board interface facilitate gas venting and cooling during soldering.
  • UL94V-0 Flammability rating
  • 250V Voltage rating
  • -55 to +105°C Temperature range

Applications

Industrial

Product Information

:
MR Series
:
Plug
:
12Ways
:
4.19mm
:
AMP MR II Rectangular Contacts
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

2,424 In stock

195 available for 1 - 2 day despatch
2,229 available for 3 - 4 day despatch
 
Check Stock & Lead Times

More stock available week commencing 10/7/19

Php167.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 5 Minimum: 5
Quantity Price Your Price
 
 
5+ Php167.00
 
100+ Php150.00
 
375+ Php134.90
 
1500+ Php121.30
 
3000+ Php109.60