You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

1-2178712-6

IDC Connector, IDC Plug, Male, 1.27 mm, 2 Row, 16 Contacts, Cable Mount

AMP - TE CONNECTIVITY 1-2178712-6
Video
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
1-2178712-6
Order Code:
2473336
Product Range
Micro-MaTch Value-Line Series
Technical Datasheet:
1-2178712-6   Datasheet
See all Technical Docs

Product Range Selector (Micro-MaTch Value-Line Series)

See all from this product range

Product Overview

The Micro-MaTch Value-Line series Connector features a more economical design and meets the needs of less demanding applications. The Micro-MaTch Value-line is built around the existing high quality Micro-MaTch connector system and has been developed to suit environments where a broad temperature range, many mating cycles and vibration resistance are less relevant. On a pitch of 1.27mm, Micro-Match Value-line offers a variety of wire-to-board inter-connections.
  • Tin-plated contact design
  • Miniature connector system to save space on the printed circuit board
  • Gas-tight and corrosion free connections between wire and insulation displacement contacts
  • Full range of application tooling from hand tool to fully automated equipment
  • Cable connectors accepting all standard ribbon cable

Applications

Communications & Networking, Lighting, Security, Industrial, Audio, Imaging, Video & Vision

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1.27mm

:
IDC Plug

:
Male

:
16Contacts

:
Plug (View Associated Connectors)

:
2 Row

:
IDC / IDT

:
2Rows

:
Cable Mount

:
Brass

:
Tin Plated Contacts

:
Micro-MaTch Value-Line Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel
Packaging type Full Reel
 
Additional packaging options available
Cut Tape :2473381 Check stock

Available for back order

More stock available to supplier lead times which is approximately 10/10/22

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

Php40.40

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 2500 Minimum: 2500
Quantity Price Your Price
 
 
2500+ Php40.40
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

Also available on  Cut Tape: 2473381

 

 
Check stock location (important)
 
 

 

More stock available week commencing 10/10/22

 

 
Quantity List Price Your Price
1+ Php70.20
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Php62.10
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Php53.40
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Php43.70
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ Php38.80
Promotional price
Contract Price
Web only price
Web only contract price
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --
2500 (Cut Tape 2473381) x 38.8 = Php97,000.00
Total Price: Php97,000.00
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
2500 (Reel 2473336) x 40.4 = Php101,000.00
Total Price: Php101,000.00
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
Choose your packaging preference
2473381
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.