You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

1-2178710-4

PCB Receptacle, Board-to-Board, 1.27 mm, 2 Rows, 14 Contacts, Through Hole Mount

1-2178710-4 - PCB Receptacle, Board-to-Board, 1.27 mm, 2 Rows, 14 Contacts, Through Hole Mount

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
1-2178710-4
Order Code:
2473308
Product Range
Micro-MaTch Value-Line Series
Technical Datasheet:
1-2178710-4   Datasheet
See all Technical Docs

Product Overview

The Micro-MaTch Value-Line series Connector features a more economical design and meets the needs of less demanding applications. The Micro-MaTch Value-line is built around the existing high quality Micro-MaTch connector system and has been developed to suit environments where a broad temperature range, many mating cycles and vibration resistance are less relevant. On a pitch of 1.27mm, Micro-Match Value-line offers a variety of wire-to-board inter-connections.
  • Tin-plated contact design
  • Miniature connector system to save space on the printed circuit board
  • Gas-tight and corrosion free connections between wire and insulation displacement contacts
  • Full range of application tooling from hand tool to fully automated equipment
  • Cable connectors accepting all standard ribbon cable

Applications

Communications & Networking, Lighting, Security, Industrial, Audio, Imaging, Video & Vision

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Board-to-Board

:
1.27mm

:
2Rows

:
14Contacts

:
Through Hole Mount

:
Micro-MaTch Value-Line Series

:
Brass

:
Tin Plated Contacts

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Available for back order

More stock available to supplier lead times which is approximately 12/28/20

Notify me when back in stock

Php28.50

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 2500 Minimum: 2500
Quantity Price Your Price
 
 
2500+ Php28.50
Promotional price
Contract Price
Web only price
Web only contract price
 
10000+ Php26.50
Promotional price
Contract Price
Web only price
Web only contract price
 
25000+ Php25.40
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.