You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

1-160759-1 - 

Contact, FASTON 250 Series, 16 AWG, Tin Plated Contacts

1-160759-1 - Contact, FASTON 250 Series, 16 AWG, Tin Plated Contacts

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
1-160759-1
Order Code:
2396265
Product Range
FASTON 250 Series
Technical Datasheet:
1-160759-1   Datasheet
See all Technical Docs

Product Overview

The 1-160759-1 is a female Disconnect Terminal made of brass with pre-tin plated finish. This straight socket quick disconnect terminal features crimp termination and accepts 20 to 16AWG wire. It is suitable to use with miniature applicator (left-right feed).

Applications

Industrial

Product Information

:
FASTON 250 Series
:
-
:
-
:
16AWG
:
Tin Plated Contacts
:
-
:
20AWG
:
Brass
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Related Searches

6,890 In stock

2,407 available for 1 - 2 day despatch
4,483 available for 4 - 5 day despatch
 
Check Stock & Lead Times

More stock available week commencing 9/16/19

Php14.80

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php14.80
 
10+ Php14.10
 
25+ Php12.00
 
50+ Php10.50
 
100+ Php9.80
 
250+ Php8.70