You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

1-1586037-0 - 

Rectangular Connector, VAL-U-LOCK Series, 10 Contacts, Header, 4.2 mm, Through Hole, 2 Row

1-1586037-0 - Rectangular Connector, VAL-U-LOCK Series, 10 Contacts, Header, 4.2 mm, Through Hole, 2 Row
1-1586037-0 - Rectangular Connector, VAL-U-LOCK Series, 10 Contacts, Header, 4.2 mm, Through Hole, 2 Row
1-1586037-0 - Rectangular Connector, VAL-U-LOCK Series, 10 Contacts, Header, 4.2 mm, Through Hole, 2 Row

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
1-1586037-0
Order Code:
8115729
Product Range
VAL-U-LOCK Series
Technical Datasheet:
1-1586037-0   Datasheet
See all Technical Docs

Product Overview

The 1-1586037-0 is a 10-way Vertical Wire-to-board Header with tin-plated contacts, brass alloy tail plating and nylon housing. Suitable for car alarm systems and heating systems.
  • 600VAC Voltage
  • 9A Maximum current
  • 1500VAC Minimum Dielectric withstanding voltage
  • 1000MR Insulation resistance
  • Halogen-free 

Applications

Consumer Electronics, Portable Devices, HVAC, Lighting, Industrial, Security, Communications & Networking

Product Information

:
VAL-U-LOCK Series
:
10Contacts
:
Header
:
4.2mm
:
Through Hole
:
2 Row
:
PCB Mount
:
Tin Plated Contacts
:
Brass
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for 1-1586037-0

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
     

Each

1+ Php105.70   10+ Php95.90   100+ Php82.80   500+ Php68.70   1000+ Php59.40   5000+ Php52.60   More Pricing...

Restricted Item Add

Associated Products

Compare Selected

Related Searches

1,286 In stock

107 available for same day despatch
1,179 available for 4 - 6 day despatch
 
Check Stock & Lead Times

More stock available week commencing 8/5/19

Php58.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php58.00
 
10+ Php51.20
 
100+ Php43.60
 
500+ Php35.70
 
1000+ Php31.70
 
5000+ Php27.70