You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

1-1318118-6 - 

Connector Housing, Dynamic 2000 Series, Receptacle, 12 Ways, 2.5 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
1-1318118-6
Order Code:
2751607
Product Range
Dynamic 2000 Series
Technical Datasheet:
1-1318118-6   Datasheet
See all Technical Docs

Product Overview

The 1-1318118-6 is a 12-position Connector Housing made of black polyester (GF). This receptacle housing is suitable for use with the Dynamic series socket contacts.
  • UL94V-0 Flammability rating
  • 250VAC/VDC Operating voltage
  • -55 to 105°C Operating temperature range

Applications

Industrial, Communications & Networking, Motor Drive & Control, Robotics, Industrial, Power Supplies

Product Information

:
Dynamic 2000 Series
:
Receptacle
:
12Ways
:
2.5mm
:
AMP Dynamic 2000 Series Socket Contacts
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

6,461 In stock

45 available for 1 - 2 day despatch
6,416 available for 4 - 5 day despatch
 
Check Stock & Lead Times

200 will be available for despatch on 8/19/19

More stock available week commencing 10/7/19

Php71.10

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php71.10
 
100+ Php67.70
 
375+ Php64.80
 
1500+ Php61.40
 
3000+ Php58.50