You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

1-1318118-6

Connector Housing, Dynamic 2000 Series, Receptacle, 12 Ways, 2.5 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
1-1318118-6
Order Code:
2751607
Product Range
Dynamic 2000 Series
Technical Datasheet:
1-1318118-6   Datasheet
See all Technical Docs

Product Overview

The 1-1318118-6 is a 12-position Connector Housing made of black polyester (GF). This receptacle housing is suitable for use with the Dynamic series socket contacts.
  • UL94V-0 Flammability rating
  • 250VAC/VDC Operating voltage
  • -55 to 105°C Operating temperature range

Applications

Industrial, Communications & Networking, Motor Drive & Control, Robotics, Industrial, Power Supplies

Product Information


:
Dynamic 2000 Series

:
Receptacle

:
12Ways

:
2.5mm

:
AMP Dynamic 2000 Series Socket Contacts

Find similar products Choose and modify the attributes above to find similar products.
Best Seller

4,659 In stock Need more?

1,977 available for 1 - 2 day despatch
2,682 available for 4 - 5 day despatch

Php82.10

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php82.10
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Php68.50
Promotional price
Contract Price
Web only price
Web only contract price
 
375+ Php67.60
Promotional price
Contract Price
Web only price
Web only contract price
 
1500+ Php55.40
Promotional price
Contract Price
Web only price
Web only contract price
 
3000+ Php50.40
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.