You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

1N821A

Zener Single Diode, 6.2 V, 500 mW, DO-7, 2 Pins, 100 °C

1N821A - Zener Single Diode, 6.2 V, 500 mW, DO-7, 2 Pins, 100 °C

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
1N821A
Order Code:
1651075
Product Range
1N821 Series
Technical Datasheet:
1N821A   Datasheet
See all Technical Docs

Product Overview

The 1N821A is a temperature compensated Zener Reference Diode with hermetically sealed glass case, corrosion-resistant tin-plated leads finish and cathode band polarity. This silicon device is low-level and temperature compensated. Oxide-passivated junction give them stability and make this diode highly reliable reference sources. Glass-enclosed construction provides a rugged, hermetically sealed unit.
  • 7.5mA Test current
  • 10R Maximum impedance
  • 96mV Maximum voltage temperature stability

Applications

Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
6.2V

:
500mW

:
DO-7

:
-

:
2Pins

:
100°C

:
1N821 Series

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

4,443 In stock Need more?

274 available for 1 - 2 day despatch
2,575 available for 3 - 4 day despatch
1,594 available for 4 - 5 day despatch

Php133.80

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php133.80
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Php120.80
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Php114.80
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ Php107.00
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Php99.60
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ Php95.30
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange