You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

EC11EBB24C03

Rotary Encoder, Mechanical, Incremental, 15 PPR, 30 Detents, Vertical, With & Without Push Switch

EC11EBB24C03 - Rotary Encoder, Mechanical, Incremental, 15 PPR, 30 Detents, Vertical, With & Without Push Switch

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
EC11EBB24C03
Order Code:
2065025
Product Range
EC11E Series
Technical Datasheet:
EC11EBB24C03   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Mechanical

:
Incremental

:
15PPR

:
30 Detents

:
Vertical

:
With & Without Push Switch

:
Quadrature

:
Through Hole

:
EC11E Series

:
-

:
2Channels

:
Dual Shaft, D Type Flatted End, Slotted End

:
25mm

:
-

:
5V

:
-40°C

:
+85°C

:
Solder Pin

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

The EC11EBB24C03 is a 11mm Metal Shaft Incremental Encoder with dual shaft structure. It features 30 detents, 15 pulses and flat slotted actuator configuration. It is suitable for use with FP-TV, DVD player, personal audio home appliances and car AV equipment applications.
  • Momentary push switch
  • Single pole and single throw (push-on) contact arrangement
  • 25mm Inner shaft and 15mm outer shaft actuator
  • 15000 Cycles operating life
  • 100MR/250VDC Minimum insulation resistance
  • -40 to +85°C Operating temperature

Applications

Industrial, Audio, Imaging, Video & Vision, Multimedia

Best Seller

242 In stock Need more?

242 available for 3 - 4 day despatch

Php1,238.60

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php1,238.60
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Php1,126.20
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Php1,013.20
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Php957.00
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ Php788.30
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange