You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
CP-AD508
RF / Coaxial Adapter, BNC, Jack, SMA, Plug, Straight Adapter, 50 ohm
- Manufacturer Part No:
- CP-AD508
- Order Code:
- 1704397
- Technical Datasheet:
- CP-AD508 Datasheet
Product Overview
Applications
Communications & Networking, RF Communications
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- BNC
- :
- Jack
- :
- SMA
- :
- Plug (View Associated Connectors)
- :
- Straight Adapter
- :
- 50ohm
- :
- Inter Series Coaxial
Technical Docs (1)
59 In stock
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | Php275.30 | |
25+ | Php256.90 | |
50+ | Php241.70 | |
100+ | Php228.40 | |
250+ | Php218.30 |
Pricing is unavailable. Please contact customer services.