You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

EH300

Energy Harvesting Module, 4.6Mj, 1.8V to 3.6V

ADVANCED LINEAR DEVICES EH300
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
EH300
Order Code:
1439945
Technical Datasheet:
EH300   Datasheet
See all Technical Docs

Product Overview

The EH300 EPAD energy harvesting module can accept energy from many types of electrical energy sources and store this energy to power conventional 3.3V and 5V electrical circuits and systems. The EH300 module is completely self powered and always in the active mode. The EH300 is intended for low power intermittent duty cycle sampled data or condition based monitoring/extreme lifespan applications. The EH300 module condition the stored energy to provide power at output voltage and current levels that are within the limits of a particular electronic system power supply specifications. For example, 1.8V and 3.6V is a useful voltage range for many types of IC circuits, such as microprocessors. When an energy source starts to inject energy into the inputs of an EH300 module in the form of electrical charge impulses, these charge packets are collected, accumulated and stored onto an internal storage capacitor bank.
  • Instantaneous input voltages ranging from 0V to 500V AC or DC
  • Input currents from 200nA to 400mA
  • Eliminates manual and elaborate system trimming procedures
  • Remote controlled automated trimming
  • In system programming capability
  • No external components
  • No internal clocking noise source
  • 4.6mJ module /1.8V to 3.6V operation

Applications

Power Management, Portable Devices, Sensing & Instrumentation, Signal Processing

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Advanced Linear Devices

:
EH300

:
Power Management

:
Energy Harvesting

:
-

:
-

:
-

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

No Longer Stocked

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Php6,527.10

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php6,527.10
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ Php6,267.10
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Php6,131.70
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Php5,855.00
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ Php5,656.80
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Php5,538.60
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --