You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ARF7943BA

RADIO MODEM ARF868 LP, EXT ANT, 1KM

ADEUNIS ARF7943BA
ADEUNIS ARF7943BA
ADEUNIS ARF7943BA
ADEUNIS ARF7943BA
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ADEUNIS ADEUNIS
Manufacturer Part No:
ARF7943BA
Order Code:
2382634
Technical Datasheet:
ARF7943BA   Datasheet
See all Technical Docs

Product Overview

The ARF7943BA is a 25mW low power Radio Modem with internal antenna and it can be used to transmit bidirectional half-duplex wireless data for up to 4km. In order to ensure simple and fast implementation, ARF868s are equipped with unique DB9 connector incorporating automatic type (RS232/RS485) and data rate (auto-baud) recognition. The small sized casing, which is also light and robust, is equipped with a DIN-Rail fixing so that it can immediately be integrated into an industrial environment.
  • Up to 4km range
  • +500 Channels at 14dBm/2.4kbps
  • 60 Channels at 14dBm/57.6kbps
  • Immediately usable
  • RF data rates from 2.4 to 115.2kbps
  • RS232/RS485 serial port or USB
  • Auto-baud function
  • IP53/IP67 Protection rating
  • -30 to +70°C Operating temperature

Applications

RF Communications

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
-

:
870MHz

:
14dBm

:
12V

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

No Longer Manufactured


Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
Quantity Price Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --