You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

ASPIAIG-S8050-471M-T - 

Power Inductor (SMD), AEC-Q200, 470 µH, 550 mA, Shielded, 800 mA, ASPIAIG-S8050 Series

ASPIAIG-S8050-471M-T - Power Inductor (SMD), AEC-Q200, 470 µH, 550 mA, Shielded, 800 mA, ASPIAIG-S8050 Series
ASPIAIG-S8050-471M-T - Power Inductor (SMD), AEC-Q200, 470 µH, 550 mA, Shielded, 800 mA, ASPIAIG-S8050 Series

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ABRACON ABRACON
Manufacturer Part No:
ASPIAIG-S8050-471M-T
Order Code:
2709654
Product Range
ASPIAIG-S8050 Series
See all Technical Docs

Product Information

:
470µH
:
550mA
:
Shielded
:
800mA
:
ASPIAIG-S8050 Series
:
8mm x 8mm x 5mm
:
1.54ohm
:
± 20%
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

Packaging type Cut Tape

704 In stock

704 available for 3 - 4 day despatch
 
Check Stock & Lead Times

More stock available week commencing 1/6/20

Php92.30

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php92.30
 
10+ Php85.50
 
25+ Php71.40
 
100+ Php67.30
 
500+ Php51.40
 
900+ Php44.30
 
4500+ Php42.80