You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

ASPIAIG-S8050-1R5M-T - 

Power Inductor (SMD), AEC-Q200, 1.5 µH, 6.5 A, Shielded, 13 A, ASPIAIG-S8050 Series

ASPIAIG-S8050-1R5M-T - Power Inductor (SMD), AEC-Q200, 1.5 µH, 6.5 A, Shielded, 13 A, ASPIAIG-S8050 Series
ASPIAIG-S8050-1R5M-T - Power Inductor (SMD), AEC-Q200, 1.5 µH, 6.5 A, Shielded, 13 A, ASPIAIG-S8050 Series

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ABRACON ABRACON
Manufacturer Part No:
ASPIAIG-S8050-1R5M-T
Order Code:
2709638
Product Range
ASPIAIG-S8050 Series
See all Technical Docs

Product Information

:
1.5µH
:
6.5A
:
Shielded
:
13A
:
ASPIAIG-S8050 Series
:
8mm x 8mm x 5mm
:
0.012ohm
:
± 20%
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

Packaging type Re-reel

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 1/6/20

Contact me when back in stock

Php93.20

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php93.20
 
10+ Php86.40
 
25+ Php72.30
 
100+ Php67.80
 
500+ Php51.80
 
900+ Php44.80
 
4500+ Php43.30