You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

ASPIAIG-H8540-1R5M-T - 

Power Inductor (SMD), AEC-Q200, 1.5 µH, 7.6 A, Shielded, 17 A, ASPIAIG-H8540 Series

ASPIAIG-H8540-1R5M-T - Power Inductor (SMD), AEC-Q200, 1.5 µH, 7.6 A, Shielded, 17 A, ASPIAIG-H8540 Series
ASPIAIG-H8540-1R5M-T - Power Inductor (SMD), AEC-Q200, 1.5 µH, 7.6 A, Shielded, 17 A, ASPIAIG-H8540 Series

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ABRACON ABRACON
Manufacturer Part No:
ASPIAIG-H8540-1R5M-T
Order Code:
2709657
Product Range
ASPIAIG-H8540 Series
See all Technical Docs

Product Information

:
1.5µH
:
7.6A
:
Shielded
:
17A
:
ASPIAIG-H8540 Series
:
8.8mm x 8.5mm x 4mm
:
7.7ohm
:
± 20%
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

Packaging type Re-reel

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 1/6/20

Contact me when back in stock

Php156.80

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php156.80
 
10+ Php145.00
 
25+ Php132.70
 
50+ Php113.20
 
100+ Php101.80
 
250+ Php87.30
 
500+ Php82.30
 
1000+ Php75.00
 
2000+ Php72.80