You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

ASPIAIG-H6530-3R3M-T

Power Inductor (SMD), AEC-Q200, 3.3 µH, 7 A, Shielded, 6.6 A, ASPIAIG-H6530 Series

ASPIAIG-H6530-3R3M-T - Power Inductor (SMD), AEC-Q200, 3.3 µH, 7 A, Shielded, 6.6 A, ASPIAIG-H6530 Series
ASPIAIG-H6530-3R3M-T - Power Inductor (SMD), AEC-Q200, 3.3 µH, 7 A, Shielded, 6.6 A, ASPIAIG-H6530 Series

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ABRACON ABRACON
Manufacturer Part No:
ASPIAIG-H6530-3R3M-T
Order Code:
2709630
Product Range
ASPIAIG-H6530 Series
See all Technical Docs

Product Information


:
3.3µH

:
7A

:
Shielded

:
6.6A

:
ASPIAIG-H6530 Series

:
7.1mm x 6.5mm x 3mm

:
30.5ohm

:
± 20%

Find similar products Choose and modify the attributes above to find similar products.
Packaging type Cut Tape

946 In stock

946 available for 3 - 4 day despatch

Available until stock is exhausted

Php43.80

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php43.80
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.