You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

ASPIAIG-H6530-1R5M-T - 

Power Inductor (SMD), AEC-Q200, 1.5 µH, 8.5 A, Shielded, 11.5 A, ASPIAIG-H6530 Series

ASPIAIG-H6530-1R5M-T - Power Inductor (SMD), AEC-Q200, 1.5 µH, 8.5 A, Shielded, 11.5 A, ASPIAIG-H6530 Series
ASPIAIG-H6530-1R5M-T - Power Inductor (SMD), AEC-Q200, 1.5 µH, 8.5 A, Shielded, 11.5 A, ASPIAIG-H6530 Series

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ABRACON ABRACON
Manufacturer Part No:
ASPIAIG-H6530-1R5M-T
Order Code:
2709628
Product Range
ASPIAIG-H6530 Series
See all Technical Docs

Product Information

:
1.5µH
:
8.5A
:
Shielded
:
11.5A
:
ASPIAIG-H6530 Series
:
7.1mm x 6.5mm x 3mm
:
13.8ohm
:
± 20%
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

Packaging type Re-reel

998 In stock

998 available for 3 - 4 day despatch
 
Check Stock & Lead Times

More stock available week commencing 12/30/19

Php127.30

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php127.30
 
25+ Php114.60
 
100+ Php82.30
 
500+ Php72.80
 
1000+ Php60.50