You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

ASPI-0315FS-4R7M-T2 - 

Power Inductor (SMD), 4.7 µH, 1.6 A, Shielded, 1.2 A, ASPI-0315FS Series, 3mm x 3mm x 1.5mm

ASPI-0315FS-4R7M-T2 - Power Inductor (SMD), 4.7 µH, 1.6 A, Shielded, 1.2 A, ASPI-0315FS Series, 3mm x 3mm x 1.5mm
ASPI-0315FS-4R7M-T2 - Power Inductor (SMD), 4.7 µH, 1.6 A, Shielded, 1.2 A, ASPI-0315FS Series, 3mm x 3mm x 1.5mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ABRACON ABRACON
Manufacturer Part No:
ASPI-0315FS-4R7M-T2
Order Code:
2849527
Product Range
ASPI-0315FS Series
See all Technical Docs

Product Information

:
4.7µH
:
1.6A
:
Shielded
:
1.2A
:
ASPI-0315FS Series
:
3mm x 3mm x 1.5mm
:
0.1ohm
:
± 20%
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

Packaging type Re-reel

3,020 In stock

3,020 available for 3 - 4 day despatch
 
Check Stock & Lead Times

More stock available week commencing 3/2/20

Php45.90

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 5 Minimum: 5
Quantity Price Your Price
 
 
5+ Php45.90
 
100+ Php41.40
 
500+ Php29.90
 
1000+ Php25.70
 
2000+ Php25.30
 
10000+ Php24.90
 
20000+ Php24.10