You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

ASMPL-0603-1R0M-T - 

Power Inductor (SMD), 1 µH, 800 mA, Multilayer, 700 mA, ASMPL Series, 1.6mm x 0.8mm x 0.5mm

ASMPL-0603-1R0M-T - Power Inductor (SMD), 1 µH, 800 mA, Multilayer, 700 mA, ASMPL Series, 1.6mm x 0.8mm x 0.5mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ABRACON ABRACON
Manufacturer Part No:
ASMPL-0603-1R0M-T
Order Code:
2848283
Product Range
ASMPL Series
See all Technical Docs

Product Information

:
1µH
:
800mA
:
Multilayer
:
700mA
:
ASMPL Series
:
1.6mm x 0.8mm x 0.5mm
:
0.4ohm
:
± 20%
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

Packaging type Re-reel

4,895 In stock

4,895 available for 3 - 4 day despatch
 
Check Stock & Lead Times

More stock available week commencing 12/16/19

Php17.30

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 10 Minimum: 10
Quantity Price Your Price
 
 
10+ Php17.30
 
100+ Php16.00
 
500+ Php12.90
 
1000+ Php7.90
 
5000+ Php7.90
 
10000+ Php7.70
 
20000+ Php7.40