You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ACR1504I3-EVB-S

Evaluation Board, Chip Antenna, 915 MHz, Communication & Networking

ABRACON ACR1504I3-EVB-S
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ABRACON ABRACON
Manufacturer Part No:
ACR1504I3-EVB-S
Order Code:
3924362
Technical Datasheet:
ACR1504I3-EVB-S   Datasheet
See all Technical Docs

Product Overview

ACR1504I3-EVB-S evaluation board is designed to provide a means to facilitate engineering evaluation of the chip antenna: ACR1504I3. With a typical operating frequency of 915MHz, the chip can be used for 915MHz LPWA/ISM applications. To evaluate the performance of antenna, calibrate the Vector Network analyser (VNA) for the testing frequency band and connect the evaluation board to the calibrated port using the given SMA connector on the board.
  • 105 x 35 x 1mm size

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Abracon


:
Communication & Networking

:
Chip Antenna

:
Evaluation Board, 915MHz, LPWA/ISM Multiband Chip Antenna


Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

15 In stock Need more?

15 UK stock available for 3-4 business days delivery

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Php4,642.30

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php4,642.30
Promotional price
Contract Price
Web only price
Web only contract price
 
3+ Php4,367.90
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ Php4,237.80
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Php3,961.80
Promotional price
Contract Price
Web only price
Web only contract price
 
20+ Php3,746.80
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --