You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

DS201MB40A30

Circuit Breaker, DS201 M Series, 230 VAC, 40 A, 1 Pole

DS201MB40A30 - Circuit Breaker, DS201 M Series, 230 VAC, 40 A, 1 Pole

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ABB ABB
Manufacturer Part No:
DS201MB40A30
Order Code:
2506893
Product Range
DS201 M Series
Technical Datasheet:
DS201MB40A30   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
DS201 M Series

:
230VAC

:
-

:
40A

:
1 Pole

:
-

:
500V

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

The DS201 M series new residual current Circuit Breaker with over-current protection is a technologically advanced and comprehensive range, as concerns size, tripping characteristics, breaking capacity and accessories. The new RCBOs are integrated in the System pro M compact® range, with the identical profile that lends a coordinated and streamlined look to the installation. The DS201 series replaces the actual range of 1P+N RCBOs and combines protection against over-current and earth fault current in a single device.
  • Clear indications to identify and react to any event
  • Label carrier for clear and reliable identification
  • 10kA Breaking capacity
  • IP4X (housing) and IP2X (terminals) Protection rating

Applications

Industrial, Safety

1 In stock

1 available for 3 - 4 day despatch

Available until stock is exhausted

Php8,569.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php8,569.00
Promotional price
Contract Price
Web only price
Web only contract price
 
3+ Php8,397.60
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ Php8,226.60
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Php8,055.20
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange