You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

You previously purchased this product. View in Order History

 
 

2CMA170501R1000

Energy Meter, EQ Series, A41, Single Phase, RS-485, 230 VAC, 80A, DIN

2CMA170501R1000 - Energy Meter, EQ Series, A41, Single Phase, RS-485, 230 VAC, 80A, DIN

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ABB ABB
Manufacturer Part No:
2CMA170501R1000
Order Code:
2474855
Product Range
A Series
Also Known As:
GTIN UPC EAN: 7392696705004
Technical Datasheet:
2CMA170501R1000   Datasheet
See all Technical Docs

Product Range Selector (A Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Single Phase

:
230VAC

:
DIN Rail

:
A Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

For any utility manager, landlord or anyone managing a company's or building's energy resources, a utility meter and the information it provides usually is not sufficient. One bill and no information of where or why the energy is wasted. Sub-metering, on the other hand, provides a far more detailed picture of the energy consumption. It helps you identify specific areas where the energy consumption is too high and essentially where investments need to be made. EQ meters is the new range of meters for sub-metering and energy efficiency from ABB.
  • "A" Series advanced meter for installations up to 80A
  • Direct connected or transformer connected both for current and voltage (CT/VT)
  • DIN Rail mounting
  • IP20 Protection

Also Known As

GTIN UPC EAN: 7392696705004

Available for back order

More stock available to supplier lead times which is approximately 1/11/21

Notify me when back in stock

Php16,643.20

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php16,643.20
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ Php16,310.70
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Php15,977.90
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange