You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

You previously purchased this product. View in Order History

 
 

2CMA103571R1000

Energy Meter, Electricity, C11, EQ Series, Class B, MID, DIN Rail, Single Phase, 230 Vac

2CMA103571R1000 - Energy Meter, Electricity, C11, EQ Series, Class B, MID, DIN Rail, Single Phase, 230 Vac

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ABB ABB
Manufacturer Part No:
2CMA103571R1000
Order Code:
2915094
Product Range
C11 Series
Also Known As:
GTIN UPC EAN: 7392696000147
Technical Datasheet:
2CMA103571R1000   Datasheet
See all Technical Docs

Product Range Selector (C11 Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Single Phase

:
230VAC

:
DIN Rail

:
C11 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

Basic compact meters for use in residential applications for single or multi family houses or in stand alone applications. To be used in a four wire system. The meter has instrumentation values. Single phase direct connected for active energy. One output for pulses or alarm etc. Accuracy class 1.0 (or B for MID meters). The meters is IEC approved + MID approved and verified. 1000 imp/kWh.

Applications

Medical

Also Known As

GTIN UPC EAN: 7392696000147
Best Seller

3 In stock Need more?

3 available for 3 - 4 day despatch

Php4,749.80

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php4,749.80
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange