You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

ESPTN/BX - 

Line Protector, Full Mode Protection, 1 Pole, 10 kA, 296 VAC, Panel, ESP BX Series

ESPTN/BX - Line Protector, Full Mode Protection, 1 Pole, 10 kA, 296 VAC, Panel, ESP BX Series

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ESPTN/BX
Order Code:
188578
Product Range
ESP BX Series
Technical Datasheet:
ESPTN/BX   Datasheet
See all Technical Docs

Product Information

:
1 Pole
:
10kA
:
296VAC
:
Panel
:
ESP BX Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Ready boxed surge protective device for twisted pair signalling applications. It is supplied ready for flat mounting. This is suitable for broadband, POTS, dial-up, T1/E1, lease line and DSL telephone applications.
  • Full mode protection, combined category D, C, B tested protector (to BS EN 61643)
  • Repeated protection in lightning intense environments
  • Screen terminal enables easy connection of cable screen to earth
  • Low in-line resistance minimises unnecessary reductions in signal strength
  • Substantial earth stud to enable effective earthing
  • Screw terminal connection

Related Searches

62 In stock

62 available for 3 - 4 day despatch
 
Check Stock & Lead Times

12 will be available for despatch on 11/2/19

More stock available week commencing 11/25/19

Php6,550.90

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php6,550.90
 
10+ Php6,435.90
 
25+ Php6,217.80
 
100+ Php6,013.70
 
250+ Php5,822.90
 
500+ Php5,643.80