You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

ESP415M1R - 

Line Protector, Full Mode Protection, 4 Pole, 20 kA, 280 VAC, Panel, ESP M1 Series

ESP415M1R - Line Protector, Full Mode Protection, 4 Pole, 20 kA, 280 VAC, Panel, ESP M1 Series

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ESP415M1R
Order Code:
2470178
Product Range
ESP M1 Series
Technical Datasheet:
ESP415M1R   Datasheet
See all Technical Docs

Product Information

:
4 Pole
:
20kA
:
280VAC
:
Panel
:
ESP M1 Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Surge protector device for use on mains power distribution system to protect connected electronic equipments from transient voltages. Typical applications include computer, communication and control equipments. Remote display allows both display and protector unit to be mounted in their optimum position.
  • Full mode protection, combined type 1, 2, 3 tested protector (to BS EN 61643)
  • Repeated protection in lightning intense environments
  • Innovative multiple thermal disconnect technology
  • Three way visual indication of protection status
  • Changeover active volt-free contact, advanced pre-failure warning
  • Screw terminal connection
  • Robust steel housing (protector) and sturdy ABS housing (display)

Related Searches

6 In stock

6 available for 5 - 7 day despatch
 
Check Stock & Lead Times

More stock available week commencing 7/1/19

Php53,756.90

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php53,756.90