You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

ESP SL30X/I - 

Line Protector, Full Mode Protection, 2 Pole, 10 kA, 36.7 VAC, DIN Rail, ESP SL Series

ESP SL30X/I - Line Protector, Full Mode Protection, 2 Pole, 10 kA, 36.7 VAC, DIN Rail, ESP SL Series

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ESP SL30X/I
Order Code:
2470150
Product Range
ESP SL Series
Technical Datasheet:
ESP SL30X/I   Datasheet
See all Technical Docs

Product Information

:
2 Pole
:
10kA
:
36.7VAC
:
DIN Rail
:
ESP SL Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Surge protective device for twisted pair signalling applications within hazardous environments. It has negligible self-capacitance and self-inductance offering minimal interference when protecting intrinsically safe circuits.
  • Full mode protection, combined category D, C, B tested protector (to BS EN 61643)
  • Repeated protection in lightning intense environments
  • Screen terminal enables easy connection of cable screen to earth
  • Very low (1ohm) in-line resistance allows resistance critical applications to be protected
  • Ultra-sim 7mm width ideal for compact protection of large numbers of lines
  • Suitable for isolated screen systems
  • High bandwidth enables higher frequency (high traffic or bit rate) data connections
  • Screw terminal connection
  • Built-in innovative DIN rail foot with locking feature

Related Searches

1 In stock

1 available for 3 - 4 day despatch
 
Check Stock & Lead Times

More stock available week commencing 7/29/19

Php8,291.10

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php8,291.10
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.