You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

ESP CCTV/B - 

Coaxial Surge Protector, Full Mode Protection, 10 kA, DIN Rail, CCTV Series, 1 Pole

ESP CCTV/B - Coaxial Surge Protector, Full Mode Protection, 10 kA, DIN Rail, CCTV Series, 1 Pole

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ESP CCTV/B
Order Code:
188591
Product Range
CCTV Series
Technical Datasheet:
ESP CCTV/B   Datasheet
See all Technical Docs

Product Information

:
10kA
:
-
:
DIN Rail
:
CCTV Series
:
1 Pole
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Surge protective device for coaxial CCTV cables with BNC connectors. Sturdy and conductive ABS housing for 2 way shielding prevents emissions and provides signals with immunity from external interference. This protector can be used on the video cable to outdoor CCTV cameras and central control and monitoring equipment.
  • Low in-line resistance to minimise unnecessary reductions in signal strength
  • Full mode protection, combined Category D, C, B tested protector (to BS EN 61643)
  • Repeated protection in lightning intense environments
  • Not suitable for use on broadcast, satellite or cable TV systems
  • 100MHz bandwidth prevents the degradation of high frequency signals
  • Very low reflection coefficient/VSWR
  • Suitable for either earthed or isolated screen systems
  • Convenient holes for flat mounting on base or side
  • Built-in DIN rail foot for easy installation

Associated Products

Compare Selected

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 9/30/19

Contact me when back in stock

Php6,460.40

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php6,460.40
 
10+ Php6,234.60