You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

ESP 30Q - 

Line Protector, Full Mode Protection, 8 Pole, 10 kA, 37.8 VAC, DIN Rail, ESP Q Series

ESP 30Q - Line Protector, Full Mode Protection, 8 Pole, 10 kA, 37.8 VAC, DIN Rail, ESP Q Series

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ESP 30Q
Order Code:
2470156
Product Range
ESP Q Series
Technical Datasheet:
ESP 30Q   Datasheet
See all Technical Docs

Product Information

:
8 Pole
:
10kA
:
37.8VAC
:
DIN Rail
:
ESP Q Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Surge protective device for four twisted pair lines. This protector can be used where installation space is at a premium and large numbers of lines require protection.
  • Strong and flame retardant ABS housing
  • Full mode protection, combined category D, C, B tested protector (to BS EN 61643)
  • Repeated protection in lightning intense environments
  • Screen terminal enables easy connection of cable screen to earth
  • Very low resistance to minimise unwanted signal strength reductions
  • Removable (plug-in) terminals allow pre-wiring of cable looms for easier installation
  • Pluggable 12 way screw terminal connection
  • Colour coded terminals for quick and easy installation check
  • Built-in DIN rail foot for easy installation

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 9/23/19

Contact me when back in stock

Php20,004.30

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php20,004.30
 
10+ Php19,304.50